Part Details for CG401U100R2C3PG by Cornell Dubilier Electronics Inc
Overview of CG401U100R2C3PG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG401U100R2C3PG
CG401U100R2C3PG CAD Models
CG401U100R2C3PG Part Data Attributes
|
CG401U100R2C3PG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG401U100R2C3PG
Cornell Dubilier Electronics Inc
CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.381 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 180 mΩ | |
Length | 55.143 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CG401U100R2C3PG
This table gives cross-reference parts and alternative options found for CG401U100R2C3PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG401U100R2C3PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG401U100R2C6PL | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C6PL |
CG401U100R2C6PN | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C6PN |
CG401U100R2C6NF | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C6NF |
CG401U100R2C6NH | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C6NH |
CG401U100R2C3NH | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C3NH |
CG401U100R2C3NF | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C3NF |
CG401U100R2C3PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 400uF | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C3PH |
CG401U100R2C6PG | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C6PG |
CG401U100R2C3NN | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C3NN |
CG401U100R2C3PN | CAP,AL2O3,400UF,100VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CG401U100R2C3PG vs CG401U100R2C3PN |