There are no models available for this part yet.
Overview of CG37.5L by Cotek Electronic Ind Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDCG37P | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 37 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, M3 Rear Insert | |
L77DCG37SOL2RM5 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, Flash Gold, M3 Standoff With Boardlock | |
L717DCG37P1AMN | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, M3 Threaded Rear Insert, Metal R/A Bracket Without Boardlock |
Price & Stock for CG37.5L by Cotek Electronic Ind Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Gas Discharge Tubes 1pF Axial Thru-Hole RoHS: Compliant | 0 |
|
$7.5700 / $10.3700 | Buy Now |