There are no models available for this part yet.
Overview of CG341D-1.8 by VCOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CG341D-1.8 by VCOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CG341D-1.8
|
TME | Cable, D-Sub 15pin HD plug,both sides, black, 1.8m, Øcable: 8mm Min Qty: 1 | 48 |
|
$2.3900 / $3.7300 | Buy Now |