Part Details for CG341AD-30 by VCOM
Overview of CG341AD-30 by VCOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG341AD-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG341AD-30.0
|
TME | Cable, D-Sub 15pin HD plug,both sides, black, 30m, Øcable: 8mm Min Qty: 1 | 9 |
|
$21.7500 / $32.6300 | Buy Now |