Part Details for CG3-80/12 by Vector Electronics & Technology Inc
Overview of CG3-80/12 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG3-80/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H5529
|
Newark | Card Guide, Vectorpak Subrack, Accessory Type:Card Guide, For Use With:Compactpci Vectorpak Subracks, Guide Width:-, Guide Length:80Mm, Pack Quantity:12 Rohs Compliant: Yes |Vector Electronics CG3-80/12 RoHS: Compliant Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 0 |
|
$32.3500 / $37.0300 | Buy Now |
DISTI #
CG3-80/12-ND
|
DigiKey | CARD GUIDE EMC 80MM 12PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
18 In Stock |
|
$34.8180 / $39.7600 | Buy Now |
DISTI #
574-CG3-80/12
|
Mouser Electronics | Racks & Rack Cabinet Accessories 1101.10 EMC C.GUIDES,80MM,PK/12,w/SCREWS | 0 |
|
$28.5800 / $36.5200 | Order Now |
DISTI #
70219444
|
RS | Card Guide, 80mm, with mounting screws | Vector Electronics & Technology CG3-80/12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Container: Package | 0 |
|
$31.5300 / $40.9500 | RFQ |