Part Details for CG3-340U/12 by Vector Electronics & Technology Inc
Overview of CG3-340U/12 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG3-340U/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T9435
|
Newark | C/Guide 340 Mm, Keyable, Pkg Of 12 |Vector Electronics CG3-340U/12 Min Qty: 1 Package Multiple: 12 Date Code: 1 Container: Pack | 0 |
|
$51.0500 / $58.8100 | Buy Now |
DISTI #
V2074-ND
|
DigiKey | CARD GUIDE SNAP-IN 340MM 12 PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1930 / $48.2400 | Buy Now |
DISTI #
574-CG3-340U/12
|
Mouser Electronics | Racks & Rack Cabinet Accessories 340mm, 3PC ASSMBLY PACK OF 12 RoHS: Compliant | 0 |
|
$39.1900 / $48.2300 | Order Now |
DISTI #
70273511
|
RS | Vectorpak(T) card guides for 340mm cards, 1 pack of 12pcs | Vector Electronics & Technology CG3-340U/12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.3100 / $51.8800 | RFQ |