Part Details for CG2H40035P by MACOM
Overview of CG2H40035P by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2H40035P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CG2H40035P-ND
|
DigiKey | RF MOSFET GAN 28V Min Qty: 250 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$139.9875 | Buy Now |
DISTI #
941-CG2H40035P
|
Mouser Electronics | GaN FETs 35W, GaN HEMT, 28V, DC-4.0GHz, Pill, Gen2 | 0 |
|
$142.6800 | Order Now |
DISTI #
CG2H40035P
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |