-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG2800L by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2252
|
Newark | Gas Discharge Tube, 2P, 2.5Ka, 1.5Kv, Product Range:Cg2 Series, Dc Breakover Voltage:800V, Gdt Ca... more RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
F2743-ND
|
DigiKey | GDT 800V 10KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
276 In Stock |
|
$1.4986 / $3.4200 | Buy Now |
DISTI #
576-CG2800L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 800V NOM RoHS: Compliant | 502 |
|
$1.4900 / $3.1200 | Buy Now |
DISTI #
V36:1790_06438059
|
Arrow Electronics | Gas Discharge Tubes 800VDC 10kADC 10AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Americas - 700 |
|
$1.4620 / $2.0390 | Buy Now |
DISTI #
V99:2348_06438059
|
Arrow Electronics | Gas Discharge Tubes 800VDC 10kADC 10AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Americas - 668 |
|
$1.6100 / $2.0990 | Buy Now |
DISTI #
P40:2555_13143216
|
Arrow Electronics | Gas Discharge Tubes 800VDC 10kADC 10AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2309 | Europe - 290 |
|
$1.0231 / $1.1334 | Buy Now |
DISTI #
70184218
|
RS | Surge Protector, GDT, Ceramic-Metal,800V DC Breakdown, Axial Leads, Less Than 1.5pF | Littelfuse CG2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$2.5400 / $2.8900 | Buy Now |
|
Future Electronics | CG/CG2 Series 920 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
350 Tray |
|
$1.2800 / $1.3700 | Buy Now |
|
Future Electronics | CG/CG2 Series 920 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
173 Tray |
|
$0.7600 / $0.8700 | Buy Now |
DISTI #
87603328
|
Verical | Gas Discharge Tubes 800VDC 10kADC 10AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 3108 |
|
$1.5567 / $2.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG2800L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2800L
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CG2800L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG2800L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CG2800L-15 | Littelfuse Inc | Check for Price | CG2800L-15 | CG2800L vs CG2800L-15 |
CG2800L-02 | Littelfuse Inc | Check for Price | CG2800L-02 | CG2800L vs CG2800L-02 |