Part Details for CG2250 by Littelfuse Inc
Overview of CG2250 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9850
|
Newark | Two Electrode Surge Arrestors Rohs Compliant: Yes |Littelfuse CG2250 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
CG2250-ND
|
DigiKey | GDT 250V 20KA 2 POLE Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4935 | Buy Now |
DISTI #
576-CG2250
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 250V RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
75575536
|
RS | GP S.A. STANDARD 250V NOMINAL | Littelfuse CG2250 Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 250V FREE | 0 |
|
$3.1978 / $3.5176 | RFQ |
Part Details for CG2250
CG2250 CAD Models
CG2250 Part Data Attributes
|
CG2250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG2250
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |