Part Details for CG2214M6 by California Eastern Laboratories (CEL)
Overview of CG2214M6 by California Eastern Laboratories (CEL)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG2214M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG2214M6-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 6MINIMOLD Min Qty: 1 Lead time: 14 Weeks Container: Strip |
344 In Stock |
|
$0.5104 / $1.2700 | Buy Now |
DISTI #
CG2214M6
|
Avnet Americas | BULK - GENERAL PURPOSE RF SPDT SWITCH - Bulk (Alt: CG2214M6) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3952 / $0.4272 | Buy Now |
DISTI #
551-CG2214M6
|
Mouser Electronics | RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs RoHS: Compliant | 200 |
|
$0.5010 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3910 | Buy Now |
Part Details for CG2214M6
CG2214M6 CAD Models
CG2214M6 Part Data Attributes
|
CG2214M6
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
CG2214M6
California Eastern Laboratories (CEL)
50MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 0.55dB INSERTION LOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | CEL | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.55 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.22 |