Part Details for CG2214M6-C2 by Renesas Electronics Corporation
Overview of CG2214M6-C2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CG2214M6-C2
CG2214M6-C2 CAD Models
CG2214M6-C2 Part Data Attributes
|
CG2214M6-C2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CG2214M6-C2
Renesas Electronics Corporation
50MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 0.55dB INSERTION LOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-09-15 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.55 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |