Part Details for CG21000LSTR by Littelfuse Inc
Results Overview of CG21000LSTR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CG21000LSTR Information
CG21000LSTR by Littelfuse Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CG21000LSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M1797
|
Newark | Gp S.a. Standard 1000V Nom Smt/ Tr |Littelfuse CG21000LSTR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0600 | Buy Now |
DISTI #
CG21000LSTR-ND
|
DigiKey | GDT 1000V 10KA 2 POLE SMD Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8895 | Buy Now |
DISTI #
576-CG21000LSTR
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1000V RoHS: Compliant | 0 |
|
$1.7500 / $1.8600 | Order Now |
DISTI #
75575514
|
RS | GP S.A. STANDARD 1000V NOM SMT Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 | RFQ |
DISTI #
CG21000LSTR
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.7300 / $1.8400 | Buy Now |
|
Vyrian | Telecommunications | 1433 |
|
RFQ |
Part Details for CG21000LSTR
CG21000LSTR CAD Models
CG21000LSTR Part Data Attributes
|
CG21000LSTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG21000LSTR
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-X2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
CG21000LSTR Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a thermal pad on the bottom of the device and connect it to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, keeping the PCB traces and vias away from the thermal pad can improve thermal performance.
-
To select the correct fuse, consider factors such as the maximum current rating, voltage rating, and interrupting rating required for your application. You should also consider the fuse's melting I²t, cold resistance, and operating temperature range. Consult the datasheet and application notes for guidance.
-
The CG21000LSTR is a high-speed fuse with a fast acting characteristic, making it suitable for high-reliability applications. It has a higher interrupting rating and a faster response time compared to other similar fuses. Check the datasheet and compare the specifications to determine the best fit for your application.
-
The CG21000LSTR is rated for operation up to 125°C. However, the fuse's performance and reliability may be affected at high temperatures. Consult the datasheet and application notes for guidance on using the fuse in high-temperature environments.
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a high melting point. Apply a small amount of solder to the PCB pad and component lead, and use a soldering iron with a temperature range of 250°C to 300°C. Avoid applying excessive heat or force, which can damage the fuse or PCB.