Part Details for CG2005AM-T153 by MELTRIC Corporation
Overview of CG2005AM-T153 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260T-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1278T-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1048T-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for CG2005AM-T153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74221046
|
RS | CORD GRIP CORD GRIP MESH METAL 2" NPT 2.188-2.312 | Meltric CG2005AM-T153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$479.7400 / $497.1800 | RFQ |