There are no models available for this part yet.
Overview of CG2004AM-T150 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-150XJLC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1211, CHIP, 1211, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Price & Stock for CG2004AM-T150 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74221042
|
RS | CORD GRIP CORD GRIP MESH METAL 2" NPT 2.062-2.188 | Meltric CG2004AM-T150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$479.7400 / $497.1800 | RFQ |