Part Details for CG1ZA50-670Z-XC4 by SMC Corporation of America
Overview of CG1ZA50-670Z-XC4 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3367(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 36A 9.0Mohm Mp-3Z/To-252 |
Price & Stock for CG1ZA50-670Z-XC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73727260
|
RS | CYLINDER, CG1-Z SERIES | SMC Corporation CG1ZA50-670Z-XC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$222.8600 | RFQ |