Part Details for CG164U010X5L by Cornell Dubilier Electronics Inc
Overview of CG164U010X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG164U010X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4899
|
Newark | Aluminum Electrolytic Capacitor, 0.16F, 10V, +75, -10%, Screw, Capacitance:0.16F, Voltage(Dc):10V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG164U010X5L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6500 / $91.8600 | Buy Now |
DISTI #
CG164U010X5L-ND
|
DigiKey | CAP ALUM 160000UF 10V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4310 | Buy Now |
DISTI #
539-CG164U010X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 160000uF 10V RoHS: Compliant | 20 |
|
$77.2400 / $98.5000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 160000uF (–10 +75%) - 10VDC - 3in dia x 5.625in high RoHS: Compliant | 0 |
|
$74.0800 / $155.1700 | Buy Now |
Part Details for CG164U010X5L
CG164U010X5L CAD Models
CG164U010X5L Part Data Attributes
|
CG164U010X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG164U010X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 160000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 160000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Leakage Current | 3.7947 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 27100 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |