Part Details for CG113U075X4C by Cornell Dubilier Electronics Inc
Overview of CG113U075X4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG113U075X4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1286
|
Newark | Aluminum Electrolytic Capacitor 11000Uf, 75V, +75, -10%, Screw, Capacitance:11000µf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Esr:0.009Ohm Rohs Compliant: Yes |Cornell Dubilier CG113U075X4C RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9300 / $76.7500 | Buy Now |
DISTI #
2266-CG113U075X4C-ND
|
DigiKey | CAP ALUM 11000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$75.2300 | Buy Now |
DISTI #
CG113U075X4C-ND
|
DigiKey | CAP ALUM 11000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0865 | Buy Now |
DISTI #
539-CG113U075X4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 11000uF 75V RoHS: Compliant | 0 |
|
$63.3900 / $65.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$65.0900 / $96.3300 | Buy Now |
DISTI #
C1S154100387322
|
Chip1Stop | Cap Aluminum Lytic 11000uF 75V -10% to 75% (76.2 X 104.775mm) Screw Terminal 0.009 Ohm 18800mA 2000h 85C RoHS: Not Compliant | 18 |
|
$80.4000 / $88.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$65.0900 / $96.3300 | Buy Now |
Part Details for CG113U075X4C
CG113U075X4C CAD Models
CG113U075X4C Part Data Attributes
|
CG113U075X4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG113U075X4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 11000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 2.7249 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 18800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |