Part Details for CG110L by Littelfuse Inc
Overview of CG110L by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG110L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K1022
|
Newark | Gas Discharge Tube, 2P, 2.5Ka, 600V, Product Range:Cg Series, Dc Breakover Voltage:110V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:2.5Ka, Impulse Sparkover Voltage:400V, Breakdown Voltage:132V, Breakdown Voltage Vbr:110Vrohs Compliant: Yes |Littelfuse CG110L Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
F2729-ND
|
DigiKey | GDT 110V 20KA 2 POLE TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
169 In Stock |
|
$1.3624 / $2.9800 | Buy Now |
DISTI #
576-CG110L
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 110V NOM RoHS: Compliant | 119 |
|
$1.5600 / $3.2000 | Buy Now |
DISTI #
V36:1790_06437890
|
Arrow Electronics | Gas Discharge Tubes 110VDC 20kADC 20AAC 1.5pF Axial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 | Americas - 350 |
|
$1.1844 / $1.9260 | Buy Now |
|
Future Electronics | CG/CG2 Series 132 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1225Tray |
|
$1.3100 / $1.4800 | Buy Now |
|
Future Electronics | CG/CG2 Series 132 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.3100 / $1.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 120 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | SURGE ARRESTER,GDT,110V,AXIAL | 96 |
|
$0.9750 / $2.6000 | Buy Now |
DISTI #
CG110L
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 110V NOM RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.3300 / $1.4100 | Buy Now |
DISTI #
CG-110L
|
TME | Arrester: surge arrester, THT, Leads: axial, Ubr type: 110V, 10GΩ Min Qty: 1 | 1031 |
|
$0.6130 / $1.6680 | Buy Now |
Part Details for CG110L
CG110L CAD Models
CG110L Part Data Attributes:
|
CG110L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG110L
Littelfuse Inc
Surge Protection Circuit, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DSS | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XDSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CG110L
This table gives cross-reference parts and alternative options found for CG110L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG110L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG110LTE | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | CG110L vs CG110LTE |
CG110 | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Littelfuse Inc | CG110L vs CG110 |