Part Details for CG110 by Littelfuse Inc
Overview of CG110 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B9838
|
Newark | Two Electrode Surge Arrestors Rohs Compliant: Yes |Littelfuse CG110 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4900 | Buy Now |
DISTI #
CG110-ND
|
DigiKey | GDT 110V 20KA 2 POLE Min Qty: 1200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3939 | Buy Now |
DISTI #
576-CG110
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STAN. 110V RoHS: Compliant | 0 |
|
$1.3200 / $1.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0Bulk |
|
$1.2600 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 110V FREE | 0 |
|
$2.9513 / $3.2464 | RFQ |
Part Details for CG110
CG110 CAD Models
CG110 Part Data Attributes:
|
CG110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CG110
Littelfuse Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | O-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CG110
This table gives cross-reference parts and alternative options found for CG110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CG110LTE | Surge Protection Circuit, LEAD FREE PACKAGE-2 | Littelfuse Inc | CG110 vs CG110LTE |