Part Details for CG102U075R3C by Cornell Dubilier Electronics Inc
Overview of CG102U075R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG102U075R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17F1715
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 75V, +75, -10%, Screw, Capacitance:1000Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG102U075R3C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2500 / $18.8100 | Buy Now |
DISTI #
CG102U075R3C-ND
|
DigiKey | CAP ALUM 1000UF 75V SCREW Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4156 | Buy Now |
DISTI #
539-CG102U075R3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 75V RoHS: Compliant | 24 |
|
$18.2200 / $25.9400 | Buy Now |
|
Future Electronics | CG Series 1000 uF 75V -10 / +75 % Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$18.3800 / $19.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +75%) - 75VDC - 1.375in dia x 3.125in high | 0 |
|
$17.2900 / $36.2200 | Buy Now |
DISTI #
CG102U075R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1000uF 75V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.3800 / $18.1700 | Buy Now |
Part Details for CG102U075R3C
CG102U075R3C CAD Models
CG102U075R3C Part Data Attributes:
|
CG102U075R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG102U075R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 1000uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 53 mΩ | |
Leakage Current | 0.8216 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 4300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |