Part Details for CG102MFA20B9 by TWBOR
Overview of CG102MFA20B9 by TWBOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG102MFA20B9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1000uF 35V 20% 800mA@120kHz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 560 |
|
$0.0657 / $0.1235 | Buy Now |
|
LCSC | 1000uF 35V 20% 800mA120kHz PluginD10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 560 |
|
$0.0571 / $0.1074 | Buy Now |