Part Details for CG101T350R2C by Cornell Dubilier Electronics Inc
Overview of CG101T350R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG101T350R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F2121
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 350V, +50%, -10%, Screw, Capacitance:100Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CG101T350R2C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0100 / $19.5900 | Buy Now |
DISTI #
CG101T350R2C-ND
|
DigiKey | CAP ALUM 100UF 350V SCREW Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2240 | Buy Now |
DISTI #
539-CG101T350R2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100uF 350V RoHS: Compliant | 2 |
|
$19.0700 / $27.8900 | Buy Now |
|
Future Electronics | CG Series 100 uF 350 V -10 / +50 % Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 1 Container: Bag | 0Bag |
|
$19.2100 / $20.1700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 100uF (–10 +50%) - 350VDC - 1.375in dia x 2.125in high | 0 |
|
$18.0100 / $37.7300 | Buy Now |
Part Details for CG101T350R2C
CG101T350R2C CAD Models
CG101T350R2C Part Data Attributes:
|
CG101T350R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CG101T350R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 100uF, Chassis Mount, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 720 mΩ | |
Leakage Current | 0.5612 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |