Part Details for CG10.6199.151 by Schurter Electronic Components
Overview of CG10.6199.151 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG10.6199.151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CG10.6199.151-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CG10.6199.151
CG10.6199.151 CAD Models
CG10.6199.151 Part Data Attributes:
|
CG10.6199.151
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CG10.6199.151
Schurter Electronic Components
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for CG10.6199.151
This table gives cross-reference parts and alternative options found for CG10.6199.151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG10.6199.151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375C01Q-27-1MM2 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375C01Q-27-1MM2 |
HGN-375C01Q-59-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375C01Q-59-1A |
HGN-375B01Q-16-1A | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375B01Q-16-1A |
HGN-375B01Q-16-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375B01Q-16-1MM1 |
HGN-375B01Q-48-1MM1 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375B01Q-48-1MM1 |
HGN-375C01Q-35-1MM4 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375C01Q-35-1MM4 |
HGN-375A01S-28-1D | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375A01S-28-1D |
HGN-375A01W-48-1MM3 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375A01W-48-1MM3 |
HGN-375B01W-45-1MM2 | Mains Power Connector, 1A, 125/250VAC, Male, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375B01W-45-1MM2 |
HGN-375C01S-20-1D | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | CG10.6199.151 vs HGN-375C01S-20-1D |