Part Details for CG1-B2-12-450-31C-MG by Carling Technologies
Overview of CG1-B2-12-450-31C-MG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG1-B2-12-450-31C-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CG1-B2-12-450-31C-MG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7050 | Buy Now |
DISTI #
691-CG1B21245031CMG
|
Mouser Electronics | Circuit Breakers CG1B21245031CMG RoHS: Compliant | 0 |
|
$60.6800 / $86.6900 | Order Now |
DISTI #
72880189
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CG1-B2-12-450-31C-MG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9400 / $74.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9400 / $74.0100 | Buy Now |
Part Details for CG1-B2-12-450-31C-MG
CG1-B2-12-450-31C-MG CAD Models
CG1-B2-12-450-31C-MG Part Data Attributes
|
CG1-B2-12-450-31C-MG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CG1-B2-12-450-31C-MG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |