Part Details for CG0603MLC-3.3LE by Bourns Inc
Overview of CG0603MLC-3.3LE by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG0603MLC-3.3LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9234
|
Newark | Varistor, Esd, 25V, 3.3Vdc, Voltage Rating Vac:-, Voltage Rating V Dc:3.3V, Product Range:Chipguard Mlc Series, Clamping Voltage Vc Max:25V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Esd Protector, Peak Surge Current @ Rohs Compliant: Yes |Bourns CG0603MLC-3.3LE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9274 |
|
$0.1850 / $0.2850 | Buy Now |
DISTI #
CG0603MLC-3.3LECT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35180 In Stock |
|
$0.0788 / $0.5200 | Buy Now |
DISTI #
CG0603MLC-3.3LE
|
Avnet Americas | ESD Suppressor ?25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-3.3LE) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0895 | Buy Now |
DISTI #
652-CG0603MLC-3.3LE
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes CHIP GUARD 3.3VOLT LOW LEAKAGE RoHS: Compliant | 28651 |
|
$0.0810 / $0.4300 | Buy Now |
DISTI #
E02:0323_00457222
|
Arrow Electronics | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2427 | Europe - 25000 |
|
$0.0810 / $0.0935 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode 3.3V 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant |
15165 In Stock |
|
$0.0796 / $0.0940 | Buy Now |
DISTI #
83718261
|
Verical | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2427 | Americas - 25000 |
|
$0.0805 / $0.0929 | Buy Now |
DISTI #
65009450
|
Verical | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1050 / $0.1222 | Buy Now |
DISTI #
77251045
|
Verical | ESD Suppressor Diode 3.3V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 736 Package Multiple: 1 | Americas - 4250 |
|
$0.0840 / $0.0850 | Buy Now |
DISTI #
CG0603MLC-3.3LE
|
TTI | ESD Protection Diodes / TVS Diodes CHIP GUARD 3.3VOLT LOW LEAKAGE pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0770 / $0.0890 | Buy Now |