Part Details for CG0603MLC-24LE by Bourns Inc
Overview of CG0603MLC-24LE by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9324L-E3-AX | Renesas Electronics Corporation | High CMR, 10 Mbps Open Collector Output Type, 6-PIN SDIP Photocoupler |
Price & Stock for CG0603MLC-24LE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6471
|
Newark | Esd Protection Device, 25V, 0603 Rohs Compliant: Yes |Bourns CG0603MLC-24LE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4264 |
|
$0.1850 / $0.2850 | Buy Now |
DISTI #
CG0603MLC-24LECT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15242 In Stock |
|
$0.0879 / $0.5200 | Buy Now |
DISTI #
CG0603MLC-24LE
|
Avnet Americas | ESD Suppressor ?25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-24LE) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0895 | Buy Now |
DISTI #
652-CG0603MLC-24LE
|
Mouser Electronics | ESD Suppressors / TVS Diodes CHIP GUARD RoHS: Compliant | 4127 |
|
$0.0840 / $0.4300 | Buy Now |
DISTI #
V72:2272_06247575
|
Arrow Electronics | ESD Suppressor Diode 24V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Container: Cut Strips | Americas - 4950 |
|
$0.0808 / $0.1530 | Buy Now |
DISTI #
73196552
|
RS | CG MLC Series, 0603, 24V | Bourns CG0603MLC-24LE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2380 | RFQ |
|
Onlinecomponents.com | ESD Suppressor 24V 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant |
5000 In Stock |
|
$0.0796 / $0.0940 | Buy Now |
DISTI #
61875601
|
Verical | ESD Suppressor Diode 24V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2210 | Americas - 5000 |
|
$0.1050 / $0.1222 | Buy Now |
DISTI #
76062560
|
Verical | ESD Suppressor Diode 24V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2346 | Americas - 4950 |
|
$0.1530 | Buy Now |
DISTI #
CG0603MLC-24LE
|
Avnet Abacus | ESD Suppressor �25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-24LE) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |