Part Details for CG0603MLC-12LEA by Bourns Inc
Overview of CG0603MLC-12LEA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG0603MLC-12LEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5356
|
Newark | Chip Guard /Tape & Reel - 7" Reel |Bourns CG0603MLC-12LEA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1460 | Buy Now |
DISTI #
118-CG0603MLC-12LEACT-ND
|
DigiKey | VARISTOR 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$0.1136 / $0.6400 | Buy Now |
DISTI #
CG0603MLC-12LEA
|
Avnet Americas | ESD Suppressor ?25KV 2-Pin Case 0603 T/R - Tape and Reel (Alt: CG0603MLC-12LEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1193 | Buy Now |
DISTI #
652-CG0603MLC-12LEA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Chip Guard 0603 12 Volts RoHS: Compliant | 8984 |
|
$0.1130 / $0.5600 | Buy Now |
DISTI #
E02:0323_00457231
|
Arrow Electronics | ESD Suppressor Diode 12V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2437 | Europe - 5000 |
|
$0.4547 / $0.4786 | Buy Now |
DISTI #
73196551
|
RS | CG MLC Series, 0603, 12V | Bourns CG0603MLC-12LEA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1540 / $0.1710 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4500 Partner Stock |
|
$0.1061 / $0.1379 | Buy Now |
DISTI #
84378644
|
Verical | ESD Suppressor Diode 12V 25Vc 2-Pin Case 0603(1608Metric) T/R RoHS: Compliant Min Qty: 549 Package Multiple: 1 | Americas - 4500 |
|
$0.1110 / $0.1140 | Buy Now |
DISTI #
CG0603MLC-12LEA
|
Avnet Abacus | - Tape and Reel (Alt: CG0603MLC-12LEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4500 Partner Stock |
|
$0.1061 / $0.1379 | Buy Now |