Part Details for CG0603MLC-05LE. by Bourns Inc
Overview of CG0603MLC-05LE. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ505L-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -50A 22Mohm LDPAK(L)/To-262 | |
PS9305L-E3-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for CG0603MLC-05LE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6873
|
Newark | Voltage Rating Vdc:5V, Product Range:Cg060 Series, Clamping Voltage Vc Max:25V, Varistor Case Style:0603 [1608 Metric], Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Bourns CG0603MLC-05LE. RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1090 | Buy Now |
Part Details for CG0603MLC-05LE.
CG0603MLC-05LE. CAD Models
CG0603MLC-05LE. Part Data Attributes
|
CG0603MLC-05LE.
Bourns Inc
Buy Now
|
Compare Parts:
CG0603MLC-05LE.
Bourns Inc
|
Samacsys Manufacturer | Bourns |