Part Details for CG0402MLC-12LG by Bourns Inc
Overview of CG0402MLC-12LG by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16PM-12LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-12LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR12PM-12LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Price & Stock for CG0402MLC-12LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5345
|
Newark | Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns CG0402MLC-12LG RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.0970 | Buy Now |
DISTI #
CG0402MLC-12LGCT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4083 In Stock |
|
$0.0895 / $0.5500 | Buy Now |
DISTI #
CG0402MLC-12LG
|
Avnet Americas | ESD Suppressor ?25KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLC-12LG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
RFQ | |
DISTI #
652-CG0402MLC-12LG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Chip Guard 0402 12 Volts RoHS: Compliant | 26985 |
|
$0.0880 / $0.4300 | Buy Now |
DISTI #
V72:2272_06247699
|
Arrow Electronics | ESD Suppressor 12V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 6 |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor 12V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant | 0 |
|
$0.0848 / $0.1776 | Buy Now |
|
Quest Components | 5160 |
|
$0.1360 / $0.6800 | Buy Now | |
DISTI #
CG0402MLC-12LG
|
TTI | ESD Protection Diodes / TVS Diodes Chip Guard 0402 12 Volts pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0880 | Buy Now |
DISTI #
CG0402MLC-12LG
|
Avnet Abacus | ESD Suppressor �25KV 2-Pin Case 0402 T/R - Tape and Reel (Alt: CG0402MLC-12LG) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ESD Suppressor 12V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant | 0 |
|
$0.0848 / $0.1776 | Buy Now |
Part Details for CG0402MLC-12LG
CG0402MLC-12LG CAD Models
CG0402MLC-12LG Part Data Attributes
|
CG0402MLC-12LG
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0402MLC-12LG
Bourns Inc
Varistor, 12V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 255 | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for CG0402MLC-12LG
This table gives cross-reference parts and alternative options found for CG0402MLC-12LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0402MLC-12LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPCV1608151K12 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLC-12LG vs WPCV1608151K12 |
WPCV1608470K12 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLC-12LG vs WPCV1608470K12 |
CG0402MLU12G | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT | Bourns Inc | CG0402MLC-12LG vs CG0402MLU12G |
VAR-18042100M3S-K | Varistor, 12V, Surface Mount, LEAD FREE | TDK Corporation | CG0402MLC-12LG vs VAR-18042100M3S-K |
WPCV1608220K12 | RESISTOR, VOLTAGE DEPENDENT, 12V, SURFACE MOUNT, CHIP, 1608 | World Products Inc | CG0402MLC-12LG vs WPCV1608220K12 |
CG0402MLU-12E | Varistor, 12V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Bourns Inc | CG0402MLC-12LG vs CG0402MLU-12E |