Part Details for CG0402MLC-05LG by Bourns Inc
Overview of CG0402MLC-05LG by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CG0402MLC-05LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7315
|
Newark | Esd Suppressor, 0402, 5V, 0.5Pf, Clamping Voltage Vc Max:25V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Packaging:Cut Tape, Product Range:- Rohs Compliant: Yes |Bourns CG0402MLC-05LG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6782 |
|
$0.2080 / $0.2920 | Buy Now |
DISTI #
14P5343
|
Newark | Varistor, Aec-Q200, Esd Protector, 0402, Voltage Rating Vac:-, Voltage Rating Vdc:5V, Product Range:Aec-Q200, Clamping Voltage Vc Max:25V, Varistor Case Style:0402 [1005 Metric], Peak Surge Current @ 8/20Μs:- Rohs Compliant: Yes |Bourns CG0402MLC-05LG Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1290 | Buy Now |
DISTI #
CG0402MLC-05LGCT-ND
|
DigiKey | VARISTOR 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56809 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
652-CG0402MLC-05LG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Chip Guard 0402 5 Volts RoHS: Compliant | 46073 |
|
$0.0870 / $0.4000 | Buy Now |
DISTI #
V72:2272_06247555
|
Arrow Electronics | ESD Suppressor Diode 5V 25Vc 2-Pin Case 0402(1006Metric) T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2102 Container: Cut Strips | Americas - 1081 |
|
$0.0872 / $0.3831 | Buy Now |
DISTI #
70408438
|
RS | MLC Series Multilayer Varistor 0.5pF, Clamping 25V 0402 Case | Bourns CG0402MLC-05LG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 30000 |
|
$0.2340 / $0.2750 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode 5V 2-Pin Case 0402(1006Metric) T/R RoHS: Compliant |
20000 In Stock |
|
$0.0830 / $0.0980 | Buy Now |
DISTI #
61606108
|
Verical | ESD Suppressor Diode 5V 25Vc 2-Pin Case 0402(1006Metric) T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2203 | Americas - 20000 |
|
$0.1240 / $0.1361 | Buy Now |
DISTI #
53474426
|
Verical | ESD Suppressor Diode 5V 25Vc 2-Pin Case 0402(1006Metric) T/R Min Qty: 68 Package Multiple: 1 Date Code: 2102 | Americas - 1081 |
|
$0.0872 / $0.2746 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ |