There are no models available for this part yet.
Overview of CG0402MLA-14KG by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CG0402MLA-14KG by Bourns Inc
Part Data Attributes for CG0402MLA-14KG by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
STANDARD: IEC 61000-4-2
|
Circuit RMS Voltage-Max
|
11 V
|
Energy Absorbing Capacity-Max
|
0.05 J
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
YES
|
Technology
|
METAL OXIDE FILM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Working Voltage
|
14 V
|
Alternate Parts for CG0402MLA-14KG
This table gives cross-reference parts and alternative options found for CG0402MLA-14KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0402MLA-14KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4L1632X14PR | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | CG0402MLA-14KG vs MP4L1632X14PR |
WPMLVN0402-140EL | RESISTOR, VOLTAGE DEPENDENT, 14 V, 0.05 J, SURFACE MOUNT, CHIP, 0402 | World Products Inc | CG0402MLA-14KG vs WPMLVN0402-140EL |
MLV0402E31103T | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, ROHS COMPLIANT | Vishay Intertechnologies | CG0402MLA-14KG vs MLV0402E31103T |
NV73A1ETBK18 | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0402, LEAD FREE | KOA Speer Electronics Inc | CG0402MLA-14KG vs NV73A1ETBK18 |
MP4L1632X14TB | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | CG0402MLA-14KG vs MP4L1632X14TB |
FPV160808S140PLT | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | CG0402MLA-14KG vs FPV160808S140PLT |
MP4L1632X14TR | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | CG0402MLA-14KG vs MP4L1632X14TR |
MP4L1632X14NB | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | CG0402MLA-14KG vs MP4L1632X14NB |
VA-B2012-140EJT | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | CG0402MLA-14KG vs VA-B2012-140EJT |
FPV201212S140SLT | Varistor, 14V, 0.05J, Surface Mount, CHIP, 0805 | Fenghua (HK) Electronics Ltd | CG0402MLA-14KG vs FPV201212S140SLT |