-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VARISTOR 11V 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7049
|
Newark | Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Chipguard Mla Series, Clamping Voltage Vc Max:28V, Varistor Case Style:0201 [0603 Metric], Peak Surge Current @ 8/20µs:-, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns CG0201MLA-5.5MH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
CG0201MLA-5.5MHCT-ND
|
DigiKey | VARISTOR 11V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20009 In Stock |
|
$0.0560 / $0.3900 | Buy Now |
DISTI #
CG0201MLA-5.5MH
|
Avnet Americas | Var 4VAC 5.5VDC 5.5V 0201 SMD T/R - Tape and Reel (Alt: CG0201MLA-5.5MH) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0525 / $0.0596 | Buy Now |
DISTI #
652-CG0201MLA-5.5MH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5.5VDC 10% 0201 33pF RoHS: Compliant | 25000 |
|
$0.0540 / $0.4600 | Buy Now |
DISTI #
70418763
|
RS | CG MLV, 0201, 5.5V, 33 pF, 10% | Bourns CG0201MLA-5.5MH RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0860 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0534 / $0.0618 | Buy Now |
DISTI #
CG0201MLA-5.5MH
|
TTI | ESD Protection Diodes / TVS Diodes 5.5VDC 10% 0201 33pF RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0530 / $0.0570 | Buy Now |
DISTI #
CG0201MLA-5.5MH
|
Avnet Abacus | - Tape and Reel (Alt: CG0201MLA-5.5MH) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0534 / $0.0618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CG0201MLA-5.5MH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CG0201MLA-5.5MH
Bourns Inc
VARISTOR 11V 0201
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |