-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH9207
|
Newark | Cable Gland, 1/2" Npt/10Mm-14Mm/Ip68/Blk, Thread Size:1/2" Npt, Cable Diameter Min:10Mm, Cable Di... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$273.7100 / $296.5200 | Buy Now |
DISTI #
RPC3632-ND
|
DigiKey | CABLE GLAND 10-14MM 1/2" NPT Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
139 In Stock |
|
$1.2281 / $2.1300 | Buy Now |
DISTI #
144-CG-NPT-1/2-3-BK
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips Cable Gland,NPT 1/2,Black RoHS: Compliant | 295 |
|
$1.2100 / $2.3400 | Buy Now |
DISTI #
71184344
|
RS | Cable Gland, Str, Black, Nylon, NPT 1/2in, 22.2mm Hole Dia., 10-14 mm, CG Series | Essentra Componen... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 555 |
|
$2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.3800 / $2.4300 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Cord Grip - Compatible Cable Diameter Range 10.0 - 14.0 mm (0.394 - 0.551 in) - Mounting Thread Le... more RoHS: Compliant |
641 In Stock |
|
$1.2600 / $3.2600 | Buy Now |
DISTI #
54352996
|
Verical | Cable Accessories Cable Gland Nylon 6/6 Black Min Qty: 20 Package Multiple: 10 Date Code: 2104 | Americas - 640 |
|
$2.0848 / $4.2393 | Buy Now |
DISTI #
RICCG-NPT-1/2-3-BK
|
DB Roberts | CABLE GLAND,NPT 1/2,BLACK | 0 |
|
RFQ | |
|
Master Electronics | Cord Grip - Compatible Cable Diameter Range 10.0 - 14.0 mm (0.394 - 0.551 in) - Mounting Thread Le... more RoHS: Compliant |
641 In Stock |
|
$1.2600 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy