Part Details for CFZ1237-824-GB by RCD Components Inc
Overview of CFZ1237-824-GB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3824GB(S)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3824GB-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3824GB(R)-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CFZ1237-824-GB
CFZ1237-824-GB CAD Models
CFZ1237-824-GB Part Data Attributes
|
CFZ1237-824-GB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
CFZ1237-824-GB
RCD Components Inc
Fixed Resistor, Carbon Composition, 0.125W, 820000ohm, 250V, 2% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.51 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.68 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-39008 | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |