Part Details for CFY25-20ES by Infineon Technologies AG
Overview of CFY25-20ES by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFY25-20ES
CFY25-20ES CAD Models
CFY25-20ES Part Data Attributes:
|
CFY25-20ES
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CFY25-20ES
Infineon Technologies AG
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, MICRO-X-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 5 V | |
Drain Current-Max (ID) | 0.08 A | |
FET Technology | METAL SEMICONDUCTOR | |
Highest Frequency Band | X BAND | |
JESD-30 Code | O-CRDB-F4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Gain-Min (Gp) | 8.5 dB | |
Qualification Status | Not Qualified | |
Reference Standard | ESA-SCC-5613/008 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CFY25-20ES
This table gives cross-reference parts and alternative options found for CFY25-20ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFY25-20ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFY25-20ES | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, MICRO-X-4 | TriQuint Semiconductor | CFY25-20ES vs CFY25-20ES |
CFY25-20ES | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET | Siemens | CFY25-20ES vs CFY25-20ES |
CFY25-20ES | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, MICRO-X-4 | Qorvo | CFY25-20ES vs CFY25-20ES |