Part Details for CFX26W1108PZN by TE Connectivity
Overview of CFX26W1108PZN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX26W1108PZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX26W1108PZN0000
|
Avnet Americas | RECP ASSY - Bulk (Alt: YCFX26W1108PZN0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 44 Weeks, 3 Days Container: Bulk | 0 |
|
$380.4905 / $457.0220 | Buy Now |
DISTI #
571-CFX26W1108PZN
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Not Compliant | 21 |
|
$516.1000 / $560.5300 | Buy Now |
DISTI #
DCHYCFX26W1108PZN0000
|
Heilind Electronics | Americas - 0 in Stock |
|
$396.3443 / $717.4601 | Buy Now | |
|
Onlinecomponents.com | Standard Circular Connector - 8 Position - Shell Size 11 - 28 – 22 AWG. |
10 In Stock |
|
$538.7500 / $614.1900 | Buy Now |
DISTI #
85571115
|
Verical | Standard Circular Connectors RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2443 | Americas - 9 |
|
$700.3750 / $798.4470 | Buy Now |
DISTI #
CFX26W1108PZN
|
TTI | Standard Circular Connector RECP ASSY Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$396.3400 / $487.5400 | Buy Now |
DISTI #
DCHYCFX26W1108PZN0000
|
Interstate Connecting Components |
0 2 On Order |
|
$396.3443 / $717.4601 | Buy Now | |
|
Master Electronics | Standard Circular Connector - 8 Position - Shell Size 11 - 28 – 22 AWG. |
10 In Stock |
|
$538.7500 / $614.1900 | Buy Now |
Part Details for CFX26W1108PZN
CFX26W1108PZN CAD Models
CFX26W1108PZN Part Data Attributes
|
CFX26W1108PZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX26W1108PZN
TE Connectivity
MIL Series Connector
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 44 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |