Part Details for CFX24J1108SZN by TE Connectivity
Overview of CFX24J1108SZN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for CFX24J1108SZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-CFX24J1108SZN
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$489.0200 | Order Now |
DISTI #
DCHCFX24J1108SZN
|
Heilind Electronics | YCFX24J1108SZN0000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHCFX24J1108SZN
|
Interstate Connecting Components | YCFX24J1108SZN0000 | 0 |
|
Buy Now |
Part Details for CFX24J1108SZN
CFX24J1108SZN CAD Models
CFX24J1108SZN Part Data Attributes:
|
CFX24J1108SZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX24J1108SZN
TE Connectivity
MIL Series Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY/COMPOSITE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 1108 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |