Part Details for CFX20W2532AZN-1077 by TE Connectivity
Overview of CFX20W2532AZN-1077 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
107755-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 900 | |
107749-HMC454ST89 | Analog Devices | HMC454ST89 Evaluation PCB, 190 | |
107712-HMC369LP3 | Analog Devices | HMC369LP3 Evaluation PCB |
Price & Stock for CFX20W2532AZN-1077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-CFX20W2532AZN-1077-ND
|
DigiKey | RECP ASSY Min Qty: 1 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$775.6060 / $787.2400 | Buy Now |
DISTI #
YCFX20W2532AZN1077
|
Avnet Americas | Circular Housing Receptacle 32-Position Straight Flange Mount - Bulk (Alt: YCFX20W2532AZN1077) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$704.0116 / $847.2004 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$809.4500 / $874.0900 | Buy Now |
DISTI #
69858580
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$806.2500 | Buy Now |
DISTI #
C1S114414785667
|
Chip1Stop | Connector Circular | 1 |
|
$923.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$809.4500 / $874.0900 | Buy Now |
Part Details for CFX20W2532AZN-1077
CFX20W2532AZN-1077 CAD Models
CFX20W2532AZN-1077 Part Data Attributes
|
CFX20W2532AZN-1077
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX20W2532AZN-1077
TE Connectivity
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 32 | |
Contact Sizes | 22 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 2532 |
Alternate Parts for CFX20W2532AZN-1077
This table gives cross-reference parts and alternative options found for CFX20W2532AZN-1077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFX20W2532AZN-1077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFX24F2500AZD-1077 | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W2532AZN-1077 vs CFX24F2500AZD-1077 |