Part Details for CFX20W1108JZN by TE Connectivity
Overview of CFX20W1108JZN by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFX20W1108JZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YCFX20W1108JZN0000
|
Avnet Americas | Connector Circular Receptacle 22 Position Socket Contact Straight Panel Mount - Bulk (Alt: YCFX20W1108JZN0000) Min Qty: 12 Package Multiple: 3 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$241.3100 / $290.3900 | Buy Now |
DISTI #
571-CFX20W1108JZN
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$276.7600 / $287.0600 | Order Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$253.8500 / $531.7000 | Buy Now |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$253.8500 / $531.7000 | Buy Now |
Part Details for CFX20W1108JZN
CFX20W1108JZN CAD Models
CFX20W1108JZN Part Data Attributes
|
CFX20W1108JZN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX20W1108JZN
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 8 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |