There are no models available for this part yet.
Overview of CFX20W1108FAA by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CFX20W1108FAA by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-CFX20W1108FAA-ND
|
DigiKey | RECP ASSY Min Qty: 17 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$322.4806 | Buy Now | |
DISTI #
YCFX20W1108FAA0000
|
Avnet Americas | Connector MIL-DTL-38999 Circular Receptacle 8 Position Pin Solder Straight Flange Mount 8 Terminal 1 Port - Bulk (Alt: YCFX20W1108FAA0000) Min Qty: 17 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$301.4074 / $362.7106 | Buy Now | |
DISTI #
571-CFX20W1108FAA
|
Mouser Electronics | Standard Circular Connector RECP ASSY | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$310.9800 / $738.1900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$310.9800 / $738.1900 | Buy Now |
CAD Models for CFX20W1108FAA by TE Connectivity
Part Data Attributes for CFX20W1108FAA by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
8
|
Contact Sizes
|
22
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Unique Insert Number
|
1108
|
Alternate Parts for CFX20W1108FAA
This table gives cross-reference parts and alternative options found for CFX20W1108FAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFX20W1108FAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFX20J1108FAA | MIL Series Connector, 8 Contact(s), Composite, Male, Solder Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX20J1108FAA |
CFX24F1108PZB | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX24F1108PZB |
CFX24F1108PZC | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX24F1108PZC |
CFX24W1108PZD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX24W1108PZD |
CFX24F1108PZE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX24F1108PZE |
CFX24W1108PZB | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | CFX20W1108FAA vs CFX24W1108PZB |