Part Details for CFX20J1108FZC by TE Connectivity
Overview of CFX20J1108FZC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFX20J1108FZC
CFX20J1108FZC CAD Models
CFX20J1108FZC Part Data Attributes
|
CFX20J1108FZC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFX20J1108FZC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 11 | |
Unique Insert Number | 11-08 |