Part Details for CFWS455GY by Golledge Electronics Ltd
Results Overview of CFWS455GY by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFWS455GY Information
CFWS455GY by Golledge Electronics Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CFWS455GY
CFWS455GY CAD Models
CFWS455GY Part Data Attributes
|
CFWS455GY
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWS455GY
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation Frequency (+/- delta f)-Min | 4.5 kHz | |
Attenuation@Freq-Max | 50 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8.5 mm | |
Input/Output Impedance | 2000 OHM | |
Insertion Loss-Max | 11 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7 mm |