Part Details for CFWLB455KB4Y-B0 by Golledge Electronics Ltd
Overview of CFWLB455KB4Y-B0 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for CFWLB455KB4Y-B0
CFWLB455KB4Y-B0 CAD Models
CFWLB455KB4Y-B0 Part Data Attributes:
|
CFWLB455KB4Y-B0
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWLB455KB4Y-B0
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | BULK; HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.6 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 9.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.8 mm |