Part Details for CFWKA450KDFA-R0 by Murata Manufacturing Co Ltd
Overview of CFWKA450KDFA-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for CFWKA450KDFA-R0
CFWKA450KDFA-R0 CAD Models
CFWKA450KDFA-R0 Part Data Attributes:
|
CFWKA450KDFA-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFWKA450KDFA-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.45MHz, CERAMIC, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 6 ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.5 mm |