-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.0000KHZ 12.5PF T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFV-20632000AZFB by Citizen Finedevice Co Ltd is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFV-20632000AZFB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFV-20632000AZFB
Citizen Finedevice Co Ltd
CRYSTAL 32.0000KHZ 12.5PF T/H
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Aging | 5PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0069% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 1.9mm x 6.0mm | |
Series Resistance | 50000 Ω | |
Surface Mount | NO |