Part Details for CFULB455KC2A-B0 by Golledge Electronics Ltd
Results Overview of CFULB455KC2A-B0 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFULB455KC2A-B0 Information
CFULB455KC2A-B0 by Golledge Electronics Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for CFULB455KC2A-B0
CFULB455KC2A-B0 CAD Models
CFULB455KC2A-B0 Part Data Attributes
|
CFULB455KC2A-B0
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFULB455KC2A-B0
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | BULK; HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.6 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 6.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6.8 mm |