Part Details for CFULA455KD4A-B0 by Murata Manufacturing Co Ltd
Results Overview of CFULA455KD4A-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CFULA455KD4A-B0 Information
CFULA455KD4A-B0 by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CFULA455KD4A-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFULA455KD4A-B0
|
Avnet Abacus | (Alt: CFULA455KD4A-B0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CFULA455KD4A-B0
CFULA455KD4A-B0 CAD Models
CFULA455KD4A-B0 Part Data Attributes
|
CFULA455KD4A-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFULA455KD4A-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.3 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Silver (Ag) | |
Width | 7 mm |