Part Details for CFULA455KB2A-B0 by Murata Manufacturing Co Ltd
Overview of CFULA455KB2A-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFULA455KB2A-B0
CFULA455KB2A-B0 CAD Models
CFULA455KB2A-B0 Part Data Attributes:
|
CFULA455KB2A-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFULA455KB2A-B0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | 4 ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.3 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Finish | Silver (Ag) | |
Width | 7 mm |