Part Details for CFUKF455KB4X-R0 by Murata Manufacturing Co Ltd
Overview of CFUKF455KB4X-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for CFUKF455KB4X-R0
CFUKF455KB4X-R0 CAD Models
CFUKF455KB4X-R0 Part Data Attributes:
|
CFUKF455KB4X-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CFUKF455KB4X-R0
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | 4 ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Input/Output Impedance | 1000 OHM | |
Insertion Loss-Max | 5 dB | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 6 mm |