-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 0.455MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFU455B2
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
CFU455B2
Golledge Electronics Ltd
Ceramic BPF, 0.455MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Golledge | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation Frequency (+/- delta f)-Min | 15 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 6 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 8 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 7 mm |